New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. System Basis Chips
                      Print Page

                      MC33742PEPR2

                      System Basis Chip, CAN, ISO 11898-2, 5.5 to 18 V, QFN-EP-48

                      NXP MC33742PEPR2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMC33742PEPR2
                      Newark Part No.38T2583
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1500+$3.760
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 2000
                      Multiple: 2000
                      $7,520.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMC33742PEPR2
                      Newark Part No.38T2583
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      IC Case / PackageQFN-EP
                      No. of Pins48Pins
                      Supply Voltage Min5.5V
                      Supply Voltage Max18V
                      Protocol SupportedCAN
                      Supported StandardsISO 11898-2
                      Output Voltage5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      MC33742PEPR2 is a system basis chip with an enhanced high speed CAN transceiver. This device is SPI-controlled System Basis Chip (SBC), combining many frequently used functions, along with a CAN 2.0-compliant transceiver, used in many automotive electronic control units (ECUs). The 33742 SBC has a fully protected fixed 5.0V low dropout internal regulator, with current limiting, overtemperature prewarning, and reset. A second 5.0V regulator can be implemented using external pass PNP bipolar junction pass transistor, driven by the SBC’s external V2 sense input and V2 output drive pins. The SBC has four main operating modes: Normal, Standby, Stop, and Sleep mode. Additionally, there is an internally switched high side power supply output, four wake-up inputs pins, a programmable window watchdog, interrupt, reset, and a SPI module for communication and control. The high speed CAN A and B transceiver is available for intermodular communication.

                      • 1.0Mbps CAN transceiver bus interface with bus diagnostic capability
                      • SPI control at frequencies up to 4.0MHz
                      • 5V low dropout voltage regulator with current limiting, overtemperature prewarning
                      • A high side switch output driver for controlling external circuitry
                      • Supply voltage range from 5.5 to 18V (nominal DC voltage, TA = 25°C)
                      • VDD output voltage (2.0mA <lt/> IV1 <lt/> 200mA) is 5.0V typ (5.5V <lt/> VSUP <lt/> 27V, TA = 25°C)
                      • Output current is 285mA typ (internally limited, TA = 25°C)
                      • ESD capability, machine model ±200V
                      • Dropout voltage is 0.2V typ (4.75V <lt/> V2<lt/> 5.25V, TA = 25°C)
                      • 48 QFN package, temperature range from -40°C to 125°C

                      Technical Specifications

                      Product Range

                      -

                      No. of Pins

                      48Pins

                      Supply Voltage Max

                      18V

                      Supported Standards

                      ISO 11898-2

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      IC Case / Package

                      QFN-EP

                      Supply Voltage Min

                      5.5V

                      Protocol Supported

                      CAN

                      Output Voltage

                      5V

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.