Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMC10XS3412CHFKR2
Newark Part No.56W5018
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage28V
Current Limit30A
On State Resistance0.01ohm
IC Case / PackagePQFN
No. of Pins24Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
Automotive Qualification Standard-
Distribution Switch Case StylePQFN
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
28V
On State Resistance
0.01ohm
No. of Pins
24Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
No. of Channels
4Channels
Current Limit
30A
IC Case / Package
PQFN
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Distribution Switch Case Style
PQFN
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate