Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMBC13916NT1
Newark Part No.28X3665
Technical Datasheet
Frequency Min100MHz
Frequency Max2.5GHz
Gain19dB
Noise Figure Typ1.25dB
RF IC Case StyleSOT-343
No. of Pins4Pins
Supply Voltage Min2.7V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Frequency Min
100MHz
Gain
19dB
RF IC Case Style
SOT-343
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
2.5GHz
Noise Figure Typ
1.25dB
No. of Pins
4Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate