
Quantity | Price |
---|---|
1+ | $0.312 |
3000+ | $0.305 |
6000+ | $0.281 |
12000+ | $0.263 |
18000+ | $0.245 |
30000+ | $0.234 |
Product Information
Product Overview
LM75BD,118 is a temperature-to-digital converter using an on-chip band gap temperature sensor and sigma-delta A-to-D conversion technique with an overtemperature detection output. The LM75B can be configured for different operation conditions. It can be set in normal mode to periodically monitor the ambient temperature, or in shutdown mode to minimize power consumption. The OS output operates in either of two selectable modes: OS comparator mode or OS interrupt mode. Its active state can be selected as either HIGH or LOW. The fault queue that defines the number of consecutive faults in order to activate the OS output is programmable as well as the set-point limits. This high-temperature resolution is particularly useful in applications of measuring precisely the thermal drift or runaway. Application includes system thermal management, personal computers, electronics equipment, and industrial controllers.
- Stand-alone operation as thermostat at power-up
- Power supply range from 2.8V to 5.5V, 11bit ADC that offers a temperature resolution of 0.125°C
- Programmable temperature threshold and hysteresis set points
- Supply current of 1µA in shutdown mode for power conservation
- ESD protection exceeds 4500V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
- Temperature accuracy is +2°C maximum at (Tamb = -25°C to +100°C)
- Output leakage current is 10µA maximum at (SDA and OS pins; VOH = VCC)
- Input capacitance is 20pF typical at (VCC = 2.8V to 5.5V; Tamb = -55°C to +125°C)
- Operating temperature range from -55°C to +125°C, SO8 package
Technical Specifications
Digital
-55°C
SOIC
2.5V
-
I2C, SMBus
125°C
-
± 2°C
125°C
8Pins
5.5V
11 bits
-55°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for LM75BD,118
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate