Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoKTY84/130
Newark Part No.71T9791
Technical Datasheet
IC Output Type-
Sensor Output TypeAnalog
Accuracy-
Sensing Accuracy Range-
Sensing Temperature Min-
Measured Temperature Min-40°C
Measured Temperature Max300°C
Sensing Temperature Max-
Sensor Case StyleDO-34
Sensor Case / PackageDO-34
No. of Pins2Pins
Supply Voltage Min-
Supply Voltage Max-
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max300°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The KTY84/130 is a silicon temperature sensor in 2 pin DO-34 package. This temperature sensor has positive temperature coefficient of resistance and are suitable for use in measurement and control systems.
- High accuracy and reliability
- Positive temperature coefficient, fail safe behaviour
- Long term stability
- Virtually linear characteristics
- Nickel plated leads
- Sensor resistance range from 970 ohm to 1030 ohm
- Ambient temperature range from -40°C to 300°C
Applications
Sensing & Instrumentation
Warnings
This device is sensitive to ElectroStatic Discharge (ESD). Therefore care should be taken during transport and handling.
Technical Specifications
IC Output Type
-
Accuracy
-
Sensing Temperature Min
-
Measured Temperature Max
300°C
Sensor Case Style
DO-34
No. of Pins
2Pins
Supply Voltage Max
-
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
To Be Advised
Sensor Output Type
Analog
Sensing Accuracy Range
-
Measured Temperature Min
-40°C
Sensing Temperature Max
-
Sensor Case / Package
DO-34
Supply Voltage Min
-
No. of Channels
-
Output Interface
-
Operating Temperature Max
300°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate