Print Page
Image is for illustrative purposes only. Please refer to product description.
1,122 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.990 |
10+ | $5.190 |
25+ | $4.910 |
50+ | $4.720 |
100+ | $4.530 |
250+ | $4.300 |
500+ | $4.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoJN5169/001Z
Newark Part No.31AC6518
Technical Datasheet
Product Range-
Device Core-
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size512KB
CPU Speed32MHz
No. of Pins40Pins
IC Case / PackageHVQFN
MCU Case StyleHVQFN
No. of I/O's20I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size32KB
MCU ApplicationsWireless Microcontroller
ADC Channels6Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max3.2V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU Family-
MCU Series-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Data Bus Width
32bit
Operating Frequency Max
32MHz
CPU Speed
32MHz
IC Case / Package
HVQFN
No. of I/O's
20I/O's
Embedded Interface Type
I2C, SPI, UART
MCU Applications
Wireless Microcontroller
ADC Resolution
10Bit
Supply Voltage Max
3.2V
Operating Temperature Max
125°C
MCU Family
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
-
Data Bus Width
32 bit
Program Memory Size
512KB
No. of Pins
40Pins
MCU Case Style
HVQFN
Interfaces
I2C, SPI, UART
RAM Memory Size
32KB
ADC Channels
6Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for JN5169/001Z
1 Product Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability