Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoFS32R274KCK2MMM
Newark Part No.77AC3577
Product RangeS32R Family S32Rxx Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.880 |
Price for:Each
Minimum: 1
Multiple: 1
$36.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFS32R274KCK2MMM
Newark Part No.77AC3577
Product RangeS32R Family S32Rxx Series Microcontrollers
Technical Datasheet
Product RangeS32R Family S32Rxx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max240MHz
Program Memory Size2MB
CPU Speed240MHz
No. of Pins257Pins
IC Case / PackageMAPBGA
MCU Case StyleMAPBGA
No. of I/O's-
InterfacesCAN, Ethernet, I2C, LIN, SPI
Embedded Interface TypeCAN, Ethernet, I2C, LIN, SPI
RAM Memory Size1.5MB
MCU ApplicationsAutomotive & Industrial Radar
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.19V
Supply Voltage Max1.31V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS32R
MCU SeriesS32Rxx
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S32R Family S32Rxx Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
240MHz
CPU Speed
240MHz
IC Case / Package
MAPBGA
No. of I/O's
-
Embedded Interface Type
CAN, Ethernet, I2C, LIN, SPI
MCU Applications
Automotive & Industrial Radar
ADC Resolution
12Bit
Supply Voltage Max
1.31V
Operating Temperature Max
125°C
MCU Family
S32R
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
Power Architecture
Data Bus Width
32 bit
Program Memory Size
2MB
No. of Pins
257Pins
MCU Case Style
MAPBGA
Interfaces
CAN, Ethernet, I2C, LIN, SPI
RAM Memory Size
1.5MB
ADC Channels
16Channels
Supply Voltage Min
1.19V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S32Rxx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability