Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerNXP
Manufacturer Part NoBLF578,112
Newark Part No.70R2785
Technical Datasheet
Drain Source Voltage Vds50V
Continuous Drain Current Id88A
Power Dissipation1.2kW
Power Dissipation Pd1.2kW
Operating Frequency Min10MHz
Operating Frequency Max500MHz
Transistor Case StyleSOT-539A
No. of Pins4Pins
RF Transistor CaseSOT-539A
Operating Temperature Max225°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drain Source Voltage Vds
50V
Power Dissipation
1.2kW
Operating Frequency Min
10MHz
Transistor Case Style
SOT-539A
RF Transistor Case
SOT-539A
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
88A
Power Dissipation Pd
1.2kW
Operating Frequency Max
500MHz
No. of Pins
4Pins
Operating Temperature Max
225°C
Transistor Mounting
Flange
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate