Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoBFU550R
Newark Part No.
Re-Reel31AC6242
Cut Tape31AC6242
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerNXP
Manufacturer Part NoBFU550R
Newark Part No.
Re-Reel31AC6242
Cut Tape31AC6242
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo12V
Collector Emitter Voltage Max12V
Transition Frequency11GHz
Power Dissipation450mW
Power Dissipation Pd450mW
DC Collector Current50mA
Continuous Collector Current50mA
Transistor Case StyleSOT-143B
DC Current Gain hFE60hFE
RF Transistor CaseSOT-143B
No. of Pins4Pins
DC Current Gain hFE Min60hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
12V
Power Dissipation
450mW
DC Collector Current
50mA
Transistor Case Style
SOT-143B
RF Transistor Case
SOT-143B
DC Current Gain hFE Min
60hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
12V
Transition Frequency
11GHz
Power Dissipation Pd
450mW
Continuous Collector Current
50mA
DC Current Gain hFE
60hFE
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate