Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoBATT-14CEMULATOR
Newark Part No.92AH1060
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $422.890 |
Price for:Each
Minimum: 1
Multiple: 1
$422.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBATT-14CEMULATOR
Newark Part No.92AH1060
Technical Datasheet
IC Product TypeEmulator
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Kit ContentsBATT-14CEMULATOR, 14-Cell Slider Battery Pack Emulator, Quick Start Guide
Features14 Slider Potentiometers, Each Cell Volt b/w 1.25-4.9V, Current Capability of Cell O/P Volt is 110mA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Product Type
Emulator
Core Architecture
-
Kit Contents
BATT-14CEMULATOR, 14-Cell Slider Battery Pack Emulator, Quick Start Guide
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
14 Slider Potentiometers, Each Cell Volt b/w 1.25-4.9V, Current Capability of Cell O/P Volt is 110mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate