Print Page
TEP4
Fan Filter Assembly, 225 mm, Hoffman Cooling & Exhaust Fans, 162 mm, Foam, Plastic, TE Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTEP4
Newark Part No.85C1235
Product RangeTE Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $170.280 |
| 5+ | $161.520 |
| 10+ | $148.870 |
| 20+ | $142.060 |
Price for:Each
Minimum: 1
Multiple: 1
$170.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTEP4
Newark Part No.85C1235
Product RangeTE Series
Technical Datasheet
Fan Frame Size225mm
For Use WithHoffman Cooling & Exhaust Fans
Fixing Centers162mm
Filter MaterialFoam
Guard MaterialPlastic
Product RangeTE Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The TEP4 is a composite type-1 Exhaust Grille for use with Hoffman cooling and exhaust fans.
Applications
HVAC, Industrial, Automation & Process Control, Automotive, Alternative Energy
Technical Specifications
Fan Frame Size
225mm
Fixing Centers
162mm
Guard Material
Plastic
SVHC
No SVHC (15-Jan-2019)
For Use With
Hoffman Cooling & Exhaust Fans
Filter Material
Foam
Product Range
TE Series
Technical Docs (2)
Alternatives for TEP4
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate