Print Page
CAT16HP
Fastener, J Hook Cable Support, 1 ", Steel
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT CADDY
Manufacturer Part NoCAT16HP
Newark Part No.31AK9375
Product RangeCat HP Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $248.790 | $62.240 |
| 10+ | $231.020 | $62.240 |
| 25+ | $222.820 | $62.240 |
| 50+ | $214.620 | $62.240 |
| 100+ | $205.050 | $62.240 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$62.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT CADDY
Manufacturer Part NoCAT16HP
Newark Part No.31AK9375
Product RangeCat HP Series
Technical Datasheet
Cable Clamp / Clip TypeJ Hook Cable Support
Internal Diameter1"
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip Colour-
External Length-
External Width-
Height4.13"
Product RangeCat HP Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
J Hook Cable Support
Cable Clamp / Clip Material
Steel
External Length
-
Height
4.13"
SVHC
To Be Advised
Internal Diameter
1"
Cable Clamp / Clip Colour
-
External Width
-
Product Range
Cat HP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate