Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVE
Manufacturer Part NoADL024-14E
Newark Part No.
Full Reel72W1062
Cut Tape72W1061
Product RangeADL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $17.960 |
| 10+ | $15.820 |
| 25+ | $14.530 |
| 50+ | $13.120 |
| 100+ | $11.380 |
| 250+ | $9.070 |
| 500+ | $8.560 |
| 1000+ | $8.050 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $8.840 |
| 3000+ | $8.450 |
| 6000+ | $7.890 |
| 12000+ | $7.320 |
| 18000+ | $7.040 |
| 30000+ | $6.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoADL024-14E
Newark Part No.
Full Reel72W1062
Cut Tape72W1061
Product RangeADL Series
Technical Datasheet
Hall Effect TypeSwitch
Operating Point Typ-
Release Point Typ-
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Sensor Case Style-
Sensor Case / Package-
No. of Pins4 Pin
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeADL Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Hall Effect Type
Switch
Release Point Typ
-
Supply Voltage Max
3.6V
Sensor Case / Package
-
Operating Temperature Min
-40°C
Product Range
ADL Series
MSL
MSL 1 - Unlimited
Operating Point Typ
-
Supply Voltage Min
2.4V
Sensor Case Style
-
No. of Pins
4 Pin
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for ADL024-14E
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate