New DealsOffersContact UsHelpTrack Ordersen espaƱol
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. Bluetooth
                      Print Page

                      NRF52833-DK

                      Development Board, nRF52833, Bluetooth Low Energy, Zigbee, Thread, SoC

                      NORDIC SEMICONDUCTOR NRF52833-DK
                      NORDIC SEMICONDUCTOR NRF52833-DK
                      NORDIC SEMICONDUCTOR NRF52833-DK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNORDIC SEMICONDUCTOR
                      Manufacturer Part NoNRF52833-DK
                      Newark Part No.40AH1198
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$49.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $49.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNORDIC SEMICONDUCTOR
                      Manufacturer Part NoNRF52833-DK
                      Newark Part No.40AH1198
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNordic Semiconductor
                      Silicon Core NumbernRF52833
                      Kit Application TypeWireless Communication
                      Application Sub TypeBluetooth Low Energy, Zigbee, Thread, SoC
                      Kit ContentsDev Board nRF52833
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      NRF52833-DK is an affordable single-board development kit for BluetoothĀ® 5.1, Bluetooth mesh, Thread, Zigbee, 802.15.4 and 2.4GHz proprietary applications using the nRF52833 multi-protocol SoC. The kit is compatible with the Arduino Uno Rev3 standard making it possible to use a wide range of 3rd-party shields during development including the compatible power profiler kit from Nordic Semiconductor. The kit has access to all I/Os (42) and interfaces via connectors and there is an integrated PCB trace antenna and an RF connector for direct RF test measurements. The DK is bundled with an NFC antenna that quickly enables testing of the SoC’s NFC-A tag functionality. A SEGGER J-Link debugger is on the board, enabling programming and debugging, of both the nRF53833 SoC and external targets. Typical applications include professional lighting, industrial, advanced wearables, medical, smart home and asset tracking and RTLS.

                      • Versatile development kit for nRF52833 and nRF52820 SoCs
                      • Arduino Uno Rev3 compatible
                      • 2.4GHz and NFC antennas
                      • SWF RF connector for direct RF measurements
                      • User-programmable LEDs(4) and buttons(4)
                      • SEGGER J-Link OB programmer/debugger
                      • Pins for measuring power consumption
                      • 1.7-5V supply from USB, external, Li-Po battery or CR2032 coin cell battery
                      • Compatible with the Power Profiler Kit II

                      Technical Specifications

                      Silicon Manufacturer

                      Nordic Semiconductor

                      Kit Application Type

                      Wireless Communication

                      Kit Contents

                      Dev Board nRF52833

                      SVHC

                      No SVHC (23-Jan-2024)

                      Silicon Core Number

                      nRF52833

                      Application Sub Type

                      Bluetooth Low Energy, Zigbee, Thread, SoC

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.