Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No978-015-020R121
Newark Part No.39Y9086
Product RangeARMOR 978 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.100 |
| 100+ | $2.000 |
| 250+ | $1.870 |
| 500+ | $1.780 |
| 1000+ | $1.680 |
Price for:Each
Minimum: 50
Multiple: 50
$105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No978-015-020R121
Newark Part No.39Y9086
Product RangeARMOR 978 Series
Product RangeARMOR 978 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead
Product Overview
The 978-015-020R121 from Norcomp is a 978 series metalized plastic straight top entry D-sub backshell with 15 positions. This backshell has perimeter sealing clips for secure sealing. The strain relief design ensures secure fit for variety of cable diameters.
- UL94-HB rated high temperature ABS (acrylonitrile butadiene styrene) material
- Nickel over copper plating
- Easy assembly reduces manufacturing cost
- Metalized plastic provides up to 60dB shielding
Technical Specifications
Product Range
ARMOR 978 Series
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate