Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No977-015-010R031
Newark Part No.39Y9075
Product RangeARMOR 977 Series
Your Part Number
124 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.070 |
| 100+ | $0.968 |
| 250+ | $0.881 |
| 500+ | $0.806 |
| 1000+ | $0.745 |
| 2500+ | $0.691 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No977-015-010R031
Newark Part No.39Y9075
Product RangeARMOR 977 Series
Product RangeARMOR 977 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead
Product Overview
The 977 series straight top entry Backshell available in 5 industry sizes/positions (9, 15, 25, 37 and 50). It is available in metalized plastic and plastic. It is internal strain relief eliminates the need for grommets.
- 4-40 Mating hardware supplied with backshell
- Perimeter sealing lips for secure sealing
- UL94VH-B Flammability
Applications
Industrial
Technical Specifications
Product Range
ARMOR 977 Series
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability