Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No971-009-040R011
Newark Part No.39Y9020
Product RangeARMOR 971 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.640 |
| 250+ | $7.180 |
| 500+ | $6.970 |
Price for:Each
Minimum: 100
Multiple: 100
$764.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No971-009-040R011
Newark Part No.39Y9020
Product RangeARMOR 971 Series
Product RangeARMOR 971 Series
D Sub Shell SizeDE
Cable Exit Angle45°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 971 series 45° entry Backshell available in 4 industry sizes/positions (9, 15, 25 and 37). This 45° cable entry and low profile design allows use in racking, where space is a premium. The fully tapped assembly holes allow for easy assembly keeping manufacturing. It is available in die cast with 2 different platings, metalized plastic and plastic.
- Thumbscrews supplied with backshell
- More robust design for those areas that need it
- Perimeter sealing lips for secure sealing
- UL94VH-B Flammability
Applications
Industrial
Contents
Backshell, 2x Grommets with various IDs.
Technical Specifications
Product Range
ARMOR 971 Series
Cable Exit Angle
45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Alloy Body
Alternatives for 971-009-040R011
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate