Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No820B009-203RF01
Newark Part No.61AC5876
Product RangeQUIK-LOQ 820B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $22.050 |
| 50+ | $20.670 |
| 100+ | $19.990 |
| 250+ | $18.880 |
Price for:Each
Minimum: 36
Multiple: 36
$793.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No820B009-203RF01
Newark Part No.61AC5876
Product RangeQUIK-LOQ 820B Series
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 820B Series
Circular Connector Shell StyleBulkhead Receptacle
No. of Contacts9Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Bulkhead Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Copper Alloy
IP Rating
IP50
Product Range
QUIK-LOQ 820B Series
No. of Contacts
9Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Gold
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate