Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No198-026-213L001
Newark Part No.40Y5836
Product Range198 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $9.240 |
| 100+ | $7.630 |
| 500+ | $6.450 |
| 1000+ | $5.620 |
| 5000+ | $5.230 |
Price for:Each
Minimum: 50
Multiple: 50
$462.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No198-026-213L001
Newark Part No.40Y5836
Product Range198 Series
Product Range198 Series
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeThrough Hole
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Receptacle
No. of Contacts
26Contacts
Contact Termination Type
Through Hole
SVHC
No SVHC (27-Jun-2024)
Product Range
198 Series
D Sub Shell Size
DA
Connector Body Material
Steel Body
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate