Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No189-037-513R571
Newark Part No.40Y5742
Product Range189 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $17.390 |
| 500+ | $14.790 |
| 1000+ | $13.590 |
| 5000+ | $13.290 |
Price for:Each
Minimum: 240
Multiple: 20
$4,173.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No189-037-513R571
Newark Part No.40Y5742
Product Range189 Series
D Sub Shell SizeDC
Upper D Sub Shell SizeDC
Upper D Sub GenderReceptacle
No. of Contacts37Contacts
No. of Contacts Upper D Sub37Contacts
Connector MountingThrough Hole Mount
Lower D Sub Shell SizeDC
Contact Termination TypeSolder
Lower D Sub GenderReceptacle
Contact MaterialBrass
No. of Contacts Lower D Sub37
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range189 Series
SVHCLead
Technical Specifications
Gender
Upper - Receptacle / Lower - Receptacle
Upper D Sub Shell Size
DC
No. of Contacts
37Contacts
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Material
Brass
Contact Plating
Gold Plated Contacts
Product Range
189 Series
D Sub Shell Size
DC
Upper D Sub Gender
Receptacle
No. of Contacts Upper D Sub
37Contacts
Lower D Sub Shell Size
DC
Lower D Sub Gender
Receptacle
No. of Contacts Lower D Sub
37
Connector Body Material
Steel Body
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate