Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
10+ | $7.000 |
100+ | $5.850 |
500+ | $5.010 |
1000+ | $4.420 |
5000+ | $4.140 |
Price for:Each
Minimum: 50
Multiple: 50
$350.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-044-172L000
Newark Part No.40Y5444
Product Range180 Series
No. of Positions44Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDB
Product Range180 Series
Connector Body MaterialSteel Body
For Use WithNorcomp 180 Series D Sub Crimp Pin Contacts
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Positions
44Positions
Connector Shell Size
DB
Gender
Plug
For Use With
Norcomp 180 Series D Sub Crimp Pin Contacts
Connector Type
High Density D Sub
Product Range
180 Series
Connector Body Material
Steel Body
SVHC
No SVHC (10-Jun-2022)
Technical Docs (5)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate