Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-04W-B30-E00
Newark Part No.75T9271
Product Range4715KL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.430 |
Price for:Each
Minimum: 40
Multiple: 40
$817.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-04W-B30-E00
Newark Part No.75T9271
Product Range4715KL Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth38.4mm
Flow Rate - Imperial108CFM
Bearing TypeBall Bearing
Air Flow - CFM108CFM
Flow Rate - Metric3.07m³/min
Noise Rating42.5dBA
Power Rating6.6W
Rated Speed2950rpm
Power Connection Type2 Lead Wires
Current Rating550mA
IP Rating-
Air Flow - m3/min3.07m³/min
Product Range4715KL Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 4715KL-04W-B30-E00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1007, 24AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 2950RPM Speed rating
- -10 to 70°C Operating temperature range
- 6.6W Rated power
- 0.27"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
119mm
Flow Rate - Imperial
108CFM
Air Flow - CFM
108CFM
Noise Rating
42.5dBA
Rated Speed
2950rpm
Current Rating
550mA
Air Flow - m3/min
3.07m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38.4mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.07m³/min
Power Rating
6.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4715KL Series
Technical Docs (3)
Alternatives for 4715KL-04W-B30-E00
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate