Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-12M-AA-00
Newark Part No.42AH1053
Product Range04015SS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.230 |
| 1080+ | $6.500 |
| 1980+ | $6.400 |
| 2520+ | $6.260 |
| 5040+ | $6.180 |
| 10080+ | $5.930 |
Price for:Each
Minimum: 360
Multiple: 360
$2,602.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-12M-AA-00
Newark Part No.42AH1053
Product Range04015SS Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Flow Rate - Imperial6.4CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric0.18m³/min
Air Flow - CFM6.4CFM
Noise Rating29dBA
Power Rating600mW
Rated Speed7300rpm
Power Connection Type3 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min0.18m³/min
Product Range04015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Flow Rate - Imperial
6.4CFM
Flow Rate - Metric
0.18m³/min
Noise Rating
29dBA
Rated Speed
7300rpm
Current Rating
50mA
Air Flow - m3/min
0.18m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Square
External Depth
15mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
6.4CFM
Power Rating
600mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
04015SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate