Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SA-05M-ATD-0
Newark Part No.49AJ4208
Product Range04010SA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.060 |
| 800+ | $12.220 |
| 1200+ | $11.820 |
| 2000+ | $11.620 |
| 2400+ | $11.410 |
| 5200+ | $11.230 |
| 10000+ | $10.840 |
Price for:Each
Minimum: 560
Multiple: 560
$7,313.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SA-05M-ATD-0
Newark Part No.49AJ4208
Product Range04010SA Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM5.6CFM
Noise Rating24.5dB
Power Rating700mW
Rated Speed6500rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min0.16m³/min
Product Range04010SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
24.5dB
Rated Speed
6500rpm
Current Rating
140mA
Air Flow - m3/min
0.16m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
5.6CFM
Power Rating
700mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
04010SA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate