Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoUB15SKG035D-DD
Newark Part No.11X4163
Product RangeUB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $20.060 |
5+ | $18.800 |
10+ | $17.410 |
25+ | $16.010 |
50+ | $14.610 |
100+ | $13.070 |
250+ | $11.880 |
Price for:Each
Minimum: 1
Multiple: 1
$20.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoUB15SKG035D-DD
Newark Part No.11X4163
Product RangeUB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeUB Series
Contact ConfigurationSPDT
Contact Voltage AC Nom28V
Switch OperationOn-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourAmber
Contact Current AC Max100mA
Contact Voltage VAC28V
Contact Current DC Max100mA
Contact Voltage VDC28V
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorAmber
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPDT
Switch Operation
On-(On)
Actuator / Cap Colour
Amber
Contact Voltage VAC
28V
Contact Voltage VDC
28V
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
UB Series
Contact Voltage AC Nom
28V
Pushbutton Actuator Style
Square
Contact Current AC Max
100mA
Contact Current DC Max
100mA
Switch Mounting
Through Hole
Illumination Color
Amber
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate