New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Standard Pushbutton Switches
                      Print Page

                      UB15SKG035C-CC

                      Pushbutton Switch, UB Series, SPDT, On-(On), Square, Red

                      NKK SWITCHES UB15SKG035C-CC
                      NKK SWITCHES UB15SKG035C-CC
                      NKK SWITCHES UB15SKG035C-CC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNKK SWITCHES
                      Manufacturer Part NoUB15SKG035C-CC
                      Newark Part No.11X4156
                      Product RangeUB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      Non-Cancellable / Non-Returnable
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$19.840
                      5+$18.520
                      10+$17.060
                      25+$15.590
                      50+$14.130
                      100+$12.520
                      250+$11.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNKK SWITCHES
                      Manufacturer Part NoUB15SKG035C-CC
                      Newark Part No.11X4156
                      Product RangeUB Series
                      Technical Datasheet

                      Data Sheet

                      Pushbutton Switch TypeStandard
                      Product RangeUB Series
                      Contact ConfigurationSPDT
                      Contact Voltage AC Nom28V
                      Switch OperationOn-(On)
                      Pushbutton Actuator StyleSquare
                      Contact Voltage DC Nom28V
                      Actuator / Cap ColourRed
                      Contact Current AC Max100mA
                      Contact Voltage VAC28V
                      Contact Current DC Max100mA
                      Contact Voltage VDC28V
                      Switch MountingThrough Hole
                      Illumination ColorRed
                      Switch TerminalsPC Pin
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      Pushbutton Switch Type

                      Standard

                      Contact Configuration

                      SPDT

                      Switch Operation

                      On-(On)

                      Contact Voltage DC Nom

                      28V

                      Contact Current AC Max

                      100mA

                      Contact Current DC Max

                      100mA

                      Switch Mounting

                      Through Hole

                      Switch Terminals

                      PC Pin

                      SVHC

                      No SVHC (15-Jan-2018)

                      Product Range

                      UB Series

                      Contact Voltage AC Nom

                      28V

                      Pushbutton Actuator Style

                      Square

                      Actuator / Cap Colour

                      Red

                      Contact Voltage VAC

                      28V

                      Contact Voltage VDC

                      28V

                      Illumination Color

                      Red

                      Panel Cutout (H x W)

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.