Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoSB4011NOH
Newark Part No.10X9018
Product RangeSB40 Series
Your Part Number
Technical Datasheet
194 In Stock
5 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.380 |
| 10+ | $6.470 |
Price for:Each
Minimum: 1
Multiple: 1
$7.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSB4011NOH
Newark Part No.10X9018
Product RangeSB40 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeSB40 Series
Panel Cutout Diameter12.5mm
Contact ConfigurationSPST-NO
Contact Voltage AC Nom125V
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger for Cap
Contact Current Max3mA
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max2A
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SB4011NOH is a 0.5A momentary SPST Pushbutton Switch with black cap. It has epoxy sealed PC/turret terminals. The internal anti-jamming feature to protect the contacts from damage due to excessive force on the plunger.
- Low cost device of rugged one-piece bushing
- Reliability of construction with an internal guide to maintain contact alignment
- Epoxy sealed terminals
- -10 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
12.5mm
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Plunger for Cap
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Product Range
SB40 Series
Contact Configuration
SPST-NO
Switch Operation
Off-(On)
Contact Current Max
3mA
Contact Current AC Max
3A
Contact Current DC Max
2A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability