Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoMB2411JW01-A-1A
Newark Part No.10X4664
Product RangeMB2400 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoMB2411JW01-A-1A
Newark Part No.10X4664
Product RangeMB2400 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeMB2400 Series
Contact Voltage AC Nom125V
Contact ConfigurationSPDT
Contact Current Max3A
Switch OperationOn-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC125V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)12.5mm x 15mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
125V
Contact Current Max
3A
Pushbutton Actuator Style
Square
Contact Current AC Max
3A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Product Range
MB2400 Series
Contact Configuration
SPDT
Switch Operation
On-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
12.5mm x 15mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate