Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoMB2411E2W17
Newark Part No.10X4625
Product RangeMB2400 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoMB2411E2W17
Newark Part No.10X4625
Product RangeMB2400 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeMB2400 Series
Contact Voltage AC Nom125V
Contact ConfigurationSPDT
Contact Current Max3A
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger for Cap
Contact Current AC Max3A
Contact Voltage VAC125V
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
125V
Contact Current Max
3A
Pushbutton Actuator Style
Plunger for Cap
Contact Voltage VAC
125V
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
MB2400 Series
Contact Configuration
SPDT
Switch Operation
On-(On)
Contact Current AC Max
3A
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate