New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Standard Pushbutton Switches
                      Print Page

                      MB2411A1G40

                      Pushbutton Switch, MB2400 Series, 6.5 mm, SPDT, On-(On), Plunger for Cap

                      NKK SWITCHES MB2411A1G40
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNKK SWITCHES
                      Manufacturer Part NoMB2411A1G40
                      Newark Part No.10X4483
                      Product RangeMB2400 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNKK SWITCHES
                      Manufacturer Part NoMB2411A1G40
                      Newark Part No.10X4483
                      Product RangeMB2400 Series
                      Technical Datasheet

                      Data Sheet

                      Pushbutton Switch TypeStandard
                      Product RangeMB2400 Series
                      Panel Cutout Diameter6.5mm
                      Contact Voltage AC Nom28V
                      Contact ConfigurationSPDT
                      Contact Voltage DC Nom28V
                      Contact Current Max100mA
                      Switch OperationOn-(On)
                      Pushbutton Actuator StylePlunger for Cap
                      Contact Voltage VAC28V
                      Contact Voltage VDC28V
                      Switch MountingPanel Mount
                      Switch TerminalsPC Pin
                      Illumination ColorNon Illuminated
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The MB2411A1G40 is a snap-action SPDT Pushbutton Switch features threaded with keyway bushings.

                      • PC bracket mount
                      • Gold contacts

                      Applications

                      Industrial

                      Technical Specifications

                      Pushbutton Switch Type

                      Standard

                      Panel Cutout Diameter

                      6.5mm

                      Contact Configuration

                      SPDT

                      Contact Current Max

                      100mA

                      Pushbutton Actuator Style

                      Plunger for Cap

                      Contact Voltage VDC

                      28V

                      Switch Terminals

                      PC Pin

                      Panel Cutout (H x W)

                      -

                      Product Range

                      MB2400 Series

                      Contact Voltage AC Nom

                      28V

                      Contact Voltage DC Nom

                      28V

                      Switch Operation

                      On-(On)

                      Contact Voltage VAC

                      28V

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Non Illuminated

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (3)

                      Product Change Notice EN

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.