Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoLP0115CCKW015FB
Newark Part No.10X3334
Product RangeLP01 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.530 |
| 5+ | $26.280 |
| 10+ | $24.540 |
| 25+ | $22.600 |
| 50+ | $19.900 |
| 100+ | $18.740 |
| 250+ | $17.290 |
Price for:Each
Minimum: 1
Multiple: 1
$27.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoLP0115CCKW015FB
Newark Part No.10X3334
Product RangeLP01 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeLP01 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Contact Current Max3A
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourWhite
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max3A
Contact Voltage VDC30V
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
16mm
Contact Current Max
3A
Pushbutton Actuator Style
Round
Contact Current AC Max
3A
Contact Current DC Max
3A
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (15-Jan-2018)
Product Range
LP01 Series
Contact Configuration
SPDT
Switch Operation
On-(On)
Actuator / Cap Colour
White
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate