Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoKB15SKW01
Newark Part No.10X0899
Product RangeKB Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoKB15SKW01
Newark Part No.10X0899
Product RangeKB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeKB Series
Panel Cutout Diameter12.3mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Contact Current Max1A
Pushbutton Actuator StylePlunger for Cap
Contact Current AC Max1A
Contact Voltage VAC250V
Contact Current DC Max1A
Contact Voltage VDC30V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Alternatives for KB15SKW01
1 Product Found
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
12.3mm
Switch Operation
On-(On)
Pushbutton Actuator Style
Plunger for Cap
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
KB Series
Contact Configuration
SPDT
Contact Current Max
1A
Contact Current AC Max
1A
Contact Current DC Max
1A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate