Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoHB15CKW01-5F-JB
Newark Part No.09X9862
Product RangeHB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $23.900 |
5+ | $22.310 |
10+ | $20.550 |
25+ | $18.790 |
50+ | $17.020 |
100+ | $15.080 |
250+ | $13.580 |
Price for:Each
Minimum: 1
Multiple: 1
$23.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoHB15CKW01-5F-JB
Newark Part No.09X9862
Product RangeHB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeHB Series
Panel Cutout Diameter8mm
Contact Current Max100mA
Contact ConfigurationSPDT
Switch OperationOn-(On)
Contact Voltage AC Nom30V
Pushbutton Actuator StyleRound
Actuator / Cap ColourTransparent
Contact Current AC Max100mA
Contact Voltage VAC30V
Contact Current DC Max100mA
Contact Voltage VDC30V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The HB15CKW01-5F-JB is a subminiature green-illuminated SPDT round Pushbutton Switch with caps having clear lens and white diffuser. The end terminals are made of phosphor bronze with silver finish. The latch down feature gives indication of circuit status. It offers audible and tactile feedback with smooth and responsive operation. The sliding contacts with self-cleaning action provide contact stability, high reliability and increased operating life.
- Front panel relamping
- Rear panel threaded mounting
- Longer normally closed terminal facilitates wiring and soldering
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
8mm
Contact Configuration
SPDT
Contact Voltage AC Nom
30V
Actuator / Cap Colour
Transparent
Contact Voltage VAC
30V
Contact Voltage VDC
30V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
HB Series
Contact Current Max
100mA
Switch Operation
On-(On)
Pushbutton Actuator Style
Round
Contact Current AC Max
100mA
Contact Current DC Max
100mA
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate