New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Standard Pushbutton Switches
                      Print Page

                      EB2061-BA

                      Pushbutton Switch, EB Series, 6.4 mm, DPDT, On-(On), Round, Black

                      NKK SWITCHES EB2061-BA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNKK SWITCHES
                      Manufacturer Part NoEB2061-BA
                      Newark Part No.09X9057
                      Product RangeEB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 28 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$14.870
                      5+$13.930
                      10+$12.900
                      25+$11.860
                      50+$10.830
                      100+$9.690
                      250+$8.810
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNKK SWITCHES
                      Manufacturer Part NoEB2061-BA
                      Newark Part No.09X9057
                      Product RangeEB Series
                      Technical Datasheet

                      Data Sheet

                      Pushbutton Switch TypeStandard
                      Product RangeEB Series
                      Contact Voltage AC Nom125V
                      Panel Cutout Diameter6.4mm
                      Contact ConfigurationDPDT
                      Switch OperationOn-(On)
                      Contact Current Max3A
                      Pushbutton Actuator StyleRound
                      Actuator / Cap ColourBlack
                      Contact Current AC Max3A
                      Contact Voltage VAC125V
                      Switch MountingPanel Mount
                      Switch TerminalsSolder Lug
                      Illumination ColorNon Illuminated
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The EB2061-BA is a light touch miniature DPDT Pushbutton Switch with black cap. It has solder lug terminals with silver contacts. High torque bushing prevents rotation and separation from metal frame during installation. The epoxy sealed terminals to prevent entry of solder flux and other contaminants.

                      • Light touch actuation
                      • Stainless steel frame resists corrosion
                      • UL94V-0 Flammability rating
                      • -10 to 70°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Pushbutton Switch Type

                      Standard

                      Contact Voltage AC Nom

                      125V

                      Contact Configuration

                      DPDT

                      Contact Current Max

                      3A

                      Actuator / Cap Colour

                      Black

                      Contact Voltage VAC

                      125V

                      Switch Terminals

                      Solder Lug

                      Panel Cutout (H x W)

                      -

                      Product Range

                      EB Series

                      Panel Cutout Diameter

                      6.4mm

                      Switch Operation

                      On-(On)

                      Pushbutton Actuator Style

                      Round

                      Contact Current AC Max

                      3A

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Non Illuminated

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.