Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $13.660 |
5+ | $12.750 |
10+ | $11.740 |
25+ | $10.740 |
50+ | $9.730 |
100+ | $8.620 |
250+ | $7.760 |
Price for:Each
Minimum: 1
Multiple: 1
$13.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoDSBA1H
Newark Part No.09X8838
Technical Datasheet
Sensor Body MaterialNylon (Polyamide)
Beam Angle60°
Output Current20mA
Switching Voltage-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The DSBA1H is a 60° beam angle Tilt Switch with PBT (polybutylene terephthalate) body, glass fibre reinforced polyamide housing and base, tin-plating phosphor bronze right angle PC terminals and ON-OFF status. This DSB series switch is triggered when tilted beyond ±30° of the horizontal. Crimped terminals ensure secure mounting and prevent dislodging during wave soldering. Totally sealed body allows process compatibility for time and money-saving automatic soldering and cleaning.
- Return operating angle
- Internal steel ball movement allows functionality of 360° circumference rotation
- Space saving compact dimensions allow high density mounting
- -25 to 80°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Sensing & Instrumentation
Warnings
Prevent exposure to magnetic fields. Do not install switch near vibration source.
Technical Specifications
Sensor Body Material
Nylon (Polyamide)
Output Current
20mA
Product Range
-
Beam Angle
60°
Switching Voltage
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate