Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $12.060 |
5+ | $11.260 |
10+ | $10.370 |
25+ | $9.480 |
50+ | $8.590 |
100+ | $7.610 |
250+ | $6.850 |
Price for:Each
Minimum: 1
Multiple: 1
$12.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoB22JH
Newark Part No.09X8703
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max100mA
Contact Voltage AC Nom28V
Switch TerminalsThrough Hole
Contact Voltage DC Nom28V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
28V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
-
Contact Current Max
100mA
Switch Terminals
Through Hole
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate