Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUVR0J222MPD
Newark Part No.55K2034
Product RangeUVR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.173 |
| 2500+ | $0.158 |
Price for:Each
Minimum: 1400
Multiple: 1400
$242.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR0J222MPD
Newark Part No.55K2034
Product RangeUVR Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)6.3V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Lifetime @ Temperature2000 hours @ 85°C
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeUVR Series
ESR-
Qualification-
Ripple Current1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
2200µF
Capacitor Terminals
PC Pin
Lifetime @ Temperature
2000 hours @ 85°C
Polarity
Polar
Product Diameter
10mm
Product Width
-
Product Range
UVR Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Ripple Current
1A
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for UVR0J222MPD
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate