Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUVK2W470MHD
Newark Part No.55K1939
Product RangeUVK Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.980 |
| 500+ | $1.800 |
| 1000+ | $1.590 |
| 2500+ | $1.480 |
Price for:Each
Minimum: 300
Multiple: 50
$594.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVK2W470MHD
Newark Part No.55K1939
Product RangeUVK Series
Technical Datasheet
Capacitance47µF
Voltage(DC)450V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Lifetime @ Temperature10000 hours @ 105°C
ESR-
Product Height31.5mm
Product RangeUVK Series
Qualification-
Ripple Current220mA
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
47µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Lifetime @ Temperature
10000 hours @ 105°C
Product Height
31.5mm
Qualification
-
Operating Temperature Min
-25°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
16mm
Product Width
-
ESR
-
Product Range
UVK Series
Ripple Current
220mA
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for UVK2W470MHD
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate