Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUSR1H220MDD
Newark Part No.55K0904
Product RangeUSR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 104 week(s)
Product Information
ManufacturerNICHICON
Manufacturer Part NoUSR1H220MDD
Newark Part No.55K0904
Product RangeUSR Series
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Lifetime @ Temperature-
ESR-
Product Height7mm
Product RangeUSR Series
Qualification-
Ripple Current58mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
2.5mm
Product Length
-
Lifetime @ Temperature
-
Product Height
7mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
6.3mm
Product Width
-
ESR
-
Product Range
USR Series
Ripple Current
58mA
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for USR1H220MDD
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate