Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW0J562MHD6
Newark Part No.55K0120
Product RangeUPW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.762 |
| 1000+ | $0.655 |
| 2500+ | $0.604 |
Price for:Each
Minimum: 600
Multiple: 600
$457.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW0J562MHD6
Newark Part No.55K0120
Product RangeUPW Series
Technical Datasheet
Capacitance5600µF
Voltage(DC)6.3V
Product RangeUPW Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Lifetime @ Temperature7000 hours @ 105°C
Product Width-
Product Height35.5mm
ESR-
Qualification-
Ripple Current2.21A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
5600µF
Product Range
UPW Series
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
12.5mm
Lifetime @ Temperature
7000 hours @ 105°C
Product Height
35.5mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
6.3V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Product Width
-
ESR
-
Ripple Current
2.21A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW0J562MHD6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate