Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW0J222MPD6
Newark Part No.55K0103
Product RangeUPW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.377 |
| 1000+ | $0.333 |
| 2500+ | $0.304 |
Price for:Each
Minimum: 600
Multiple: 200
$226.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW0J222MPD6
Newark Part No.55K0103
Product RangeUPW Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)6.3V
Product RangeUPW Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Lifetime @ Temperature5000 hours @ 105°C
Product Height25mm
ESR0.09ohm
Qualification-
Ripple Current1.44A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
2200µF
Product Range
UPW Series
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
10mm
Product Width
-
Product Height
25mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
5000 hours @ 105°C
ESR
0.09ohm
Ripple Current
1.44A
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate