Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUHE2A390MPD1TD
Newark Part No.
Full Reel65R2111
Cut Tape65R2110
Product RangeUHE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.217 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.177 |
| 5000+ | $0.167 |
| 10000+ | $0.146 |
| 20000+ | $0.130 |
| 30000+ | $0.120 |
| 50000+ | $0.109 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE2A390MPD1TD
Newark Part No.
Full Reel65R2111
Cut Tape65R2110
Product RangeUHE Series
Technical Datasheet
Capacitance39µF
Voltage(DC)100V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Lifetime @ Temperature1000 hours @ 85°C
Product Height15mm
Product RangeUHE Series
ESR2.1ohm
Qualification-
Ripple Current335mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
39µF
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Lifetime @ Temperature
1000 hours @ 85°C
Product Range
UHE Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Height
15mm
ESR
2.1ohm
Ripple Current
335mA
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for UHE2A390MPD1TD
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate