Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoQXK2J474KTPTZH
Newark Part No.18M8503
Product RangeQXK Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.510 |
| 500+ | $1.270 |
| 1000+ | $1.190 |
| 2500+ | $1.120 |
Price for:Each
Minimum: 200
Multiple: 100
$302.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoQXK2J474KTPTZH
Newark Part No.18M8503
Product RangeQXK Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 10%
Capacitor MountingThrough Hole
Voltage(AC)250V
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating-
Product Diameter-
Product Height19.7mm
Product RangeQXK Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.47µF
Capacitor Mounting
Through Hole
Capacitor Terminals
PC Pin
dv/dt Rating
-
Product Height
19.7mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(AC)
250V
Lead Spacing
27.5mm
Product Diameter
-
Product Range
QXK Series
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for QXK2J474KTPTZH
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate