Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoPCL0G182MCL1GS
Newark Part No.
Full Reel73AH9332
Re-Reel73AH9331
Cut Tape73AH9331
Product RangePCL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $1.280 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 1000+ | $0.974 |
| 2000+ | $0.920 |
| 4000+ | $0.830 |
| 6000+ | $0.800 |
| 10000+ | $0.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCL0G182MCL1GS
Newark Part No.
Full Reel73AH9332
Re-Reel73AH9331
Cut Tape73AH9331
Product RangePCL Series
Technical Datasheet
Capacitance1800µF
Voltage(DC)4V
Capacitor Case / PackageRadial Can - SMD
ESR0.014ohm
Lifetime @ Temperature20000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current5.5A
Product Diameter8mm
Product Length-
Product Width-
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCL Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
1800µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
20000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
5.5A
Product Length
-
Product Height
12mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
4V
ESR
0.014ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
PCL Series
Technical Docs (1)
Alternatives for PCL0G182MCL1GS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate