New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Supercapacitors
                      5. EDLC - Electric Double Layer Capacitors
                      Print Page

                      JJC0E107MELC

                      Supercapacitor, EVerCAP®, EDLC, 100 F, 2.5 V, Snap-In, ± 20%, 10 mm, 2000 hours @ 60°C

                      NICHICON JJC0E107MELC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNICHICON
                      Manufacturer Part NoJJC0E107MELC
                      Newark Part No.58R4097
                      Product RangeJJC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 33 week(s)
                      Non-Cancellable / Non-Returnable
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$12.230
                      Price for:Each
                      Minimum: 200
                      Multiple: 200
                      $2,446.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNICHICON
                      Manufacturer Part NoJJC0E107MELC
                      Newark Part No.58R4097
                      Product RangeJJC Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance100F
                      Voltage(DC)2.5V
                      Capacitor TerminalsSnap-In
                      Capacitance Tolerance± 20%
                      Lead Spacing10mm
                      Lifetime @ Temperature2000 hours @ 60°C
                      Capacitor Case / PackageCan
                      Capacitor MountingThrough Hole
                      ESR0.05ohm
                      Product Diameter35mm
                      Product Length-
                      Product Width-
                      Product Height35mm
                      Product RangeJJC Series
                      Operating Temperature Min-25°C
                      Operating Temperature Max60°C
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      • High energy density
                      • Suitable for electric power storage

                      Technical Specifications

                      Capacitance

                      100F

                      Capacitor Terminals

                      Snap-In

                      Lead Spacing

                      10mm

                      Capacitor Case / Package

                      Can

                      ESR

                      0.05ohm

                      Product Length

                      -

                      Product Height

                      35mm

                      Operating Temperature Min

                      -25°C

                      Qualification

                      -

                      Voltage(DC)

                      2.5V

                      Capacitance Tolerance

                      ± 20%

                      Lifetime @ Temperature

                      2000 hours @ 60°C

                      Capacitor Mounting

                      Through Hole

                      Product Diameter

                      35mm

                      Product Width

                      -

                      Product Range

                      JJC Series

                      Operating Temperature Max

                      60°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.