Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNTR06B4221CTRF
Newark Part No.
Full Reel15AH8415
Re-Reel17AH6800
Cut Tape17AH6800
Product RangeNTR Series
Your Part Number
Technical Datasheet
5,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.192 | $0.008 |
| 25+ | $0.169 | $0.008 |
| 50+ | $0.149 | $0.008 |
| 100+ | $0.091 | $0.008 |
| 250+ | $0.074 | $0.008 |
| 500+ | $0.062 | $0.008 |
| 1000+ | $0.049 | $0.008 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.036 |
| 10000+ | $0.031 |
| 20000+ | $0.027 |
| 30000+ | $0.022 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNTR06B4221CTRF
Newark Part No.
Full Reel15AH8415
Re-Reel17AH6800
Cut Tape17AH6800
Product RangeNTR Series
Technical Datasheet
Resistance4.22kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating62.5mW
Product RangeNTR Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for NTR06B4221CTRF
5 Products Found
Technical Specifications
Resistance
4.22kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0603 [1608 Metric]
Product Range
NTR Series
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability