Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRSNSA4I4F2433TRF
Newark Part No.18AH8361
Product RangeNRSNS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRSNSA4I4F2433TRF
Newark Part No.18AH8361
Product RangeNRSNS Series
Technical Datasheet
Resistance243kohm
Resistor Case / Package0804 [2010 Metric]
Network Circuit TypeIsolated
No. of Resistors4Resistors
Product RangeNRSNS Series
Resistor TerminalsConvex
Resistance Tolerance± 1%
Voltage Rating25V
Power Rating per Resistor63mW
Temperature Coefficient± 300ppm/°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
243kohm
Network Circuit Type
Isolated
Product Range
NRSNS Series
Resistance Tolerance
± 1%
Power Rating per Resistor
63mW
Qualification
-
Resistor Case / Package
0804 [2010 Metric]
No. of Resistors
4Resistors
Resistor Terminals
Convex
Voltage Rating
25V
Temperature Coefficient
± 300ppm/°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for NRSNSA4I4F2433TRF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate