Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIM75B1R5MTRF
Newark Part No.
Full Reel41AH8909
Re-Reel41AH8908
Cut Tape41AH8908
Product RangeNPIM_B Series
Your Part Number
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.720 | $0.330 |
| 10+ | $2.600 | $0.330 |
| 25+ | $2.390 | $0.330 |
| 50+ | $2.150 | $0.330 |
| 100+ | $1.930 | $0.330 |
| 250+ | $1.680 | $0.330 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 1000+ | $1.190 |
| 2000+ | $1.130 |
| 4000+ | $1.020 |
| 6000+ | $0.975 |
| 10000+ | $0.939 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIM75B1R5MTRF
Newark Part No.
Full Reel41AH8909
Re-Reel41AH8908
Cut Tape41AH8908
Product RangeNPIM_B Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeNPIM_B Series
Power Inductor Case7.05mm x 6.6mm x 4.8mm
Inductor Case / Package-
DC Resistance Max7.5mohm
Inductance Tolerance± 20%
Product Length7.05mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for NPIM75B1R5MTRF
1 Product Found
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
NPIM_B Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
11A
Saturation Current (Isat)
12A
Power Inductor Case
7.05mm x 6.6mm x 4.8mm
DC Resistance Max
7.5mohm
Product Length
7.05mm
Product Height
4.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability