Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC0603X7R104K100TRPF
Newark Part No.
Full Reel18AH4383
Re-Reel18AH4382
Cut Tape18AH4382
Product RangeNMC Series
Your Part Number
Technical Datasheet
3,550 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.312 | $0.013 |
| 25+ | $0.261 | $0.013 |
| 50+ | $0.240 | $0.013 |
| 100+ | $0.163 | $0.013 |
| 250+ | $0.135 | $0.013 |
| 500+ | $0.113 | $0.013 |
| 1000+ | $0.088 | $0.013 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.074 |
| 5000+ | $0.066 |
| 10000+ | $0.054 |
| 20000+ | $0.047 |
| 30000+ | $0.043 |
| 50000+ | $0.038 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNMC0603X7R104K100TRPF
Newark Part No.
Full Reel18AH4383
Re-Reel18AH4382
Cut Tape18AH4382
Product RangeNMC Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeNMC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for NMC0603X7R104K100TRPF
3 Products Found
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
NMC Series
Product Width
0.85mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability