Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNACE2R2M50V4X5.5TR13F
Newark Part No.
Re-Reel10AH2429
Cut Tape10AH2429
Product RangeNACE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNACE2R2M50V4X5.5TR13F
Newark Part No.
Re-Reel10AH2429
Cut Tape10AH2429
Product RangeNACE Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance2.2µF
Voltage(DC)50V
ESR75.4ohm
Product RangeNACE Series
PolarityPolar
Lifetime @ Temperature2000 hours @ 85°C
Operating Temperature Min-40°C
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Operating Temperature Max85°C
Product Length-
Product Diameter4mm
Product Height5.5mm
Product Width-
Ripple Current2.2mA
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Product Range
NACE Series
Lifetime @ Temperature
2000 hours @ 85°C
Capacitance Tolerance
± 20%
Operating Temperature Max
85°C
Product Diameter
4mm
Product Width
-
Qualification
-
Capacitance
2.2µF
ESR
75.4ohm
Polarity
Polar
Operating Temperature Min
-40°C
Capacitor Terminals
Solder
Product Length
-
Product Height
5.5mm
Ripple Current
2.2mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate